ZF Roller Lever Micro Switch, Solder Terminal, 3A, 250 V ac, 30 V dc, SPDT, IP40
- RS Stock No.:
- 928-715
- Mfr. Part No.:
- DGE3-E4RD
- Brand:
- ZF
Image representative of range
Subtotal (1 bag of 5 units)*
£13.66
(exc. VAT)
£16.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £13.66 | £2.732 |
*price indicative
- RS Stock No.:
- 928-715
- Mfr. Part No.:
- DGE3-E4RD
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 3A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 140cN | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Series | DG | |
| Hazardous Area Certification | No | |
| Length | 12.8mm | |
| Standards/Approvals | UL 61058-1 | |
| Width | 6.6mm | |
| Depth | 5.8mm | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 3A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 140cN | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Series DG | ||
Hazardous Area Certification No | ||
Length 12.8mm | ||
Standards/Approvals UL 61058-1 | ||
Width 6.6mm | ||
Depth 5.8mm | ||
- COO (Country of Origin):
- HK
The ZF sub-subminiature switch offers outstanding performance in a Compact profile. Designed for precision applications, it integrates seamlessly into circuit boards, ensuring reliable operation within confined spaces.
Extremely small dimensions of only 12.8 x 5.8 x 6.6 mm enhance design flexibility
Available with or without auxiliary actuator for adaptable functionality
Breaking capacity ranges up to 3 A at 250 VAC and 3 A at 30 VDC for versatile use
Related links
- ZF Roller Lever Micro Switch 50mA 30 V dc IP40
- ZF Roller Lever Micro Switch 3A 30 V dc IP40
- ZF Lever Micro Switch 3A 30 V dc IP40
- ZF Button Micro Switch 3A 30 V dc IP40
- ZF Roller Lever Micro Switch 3A 30 V dc IP40
- Aratas Simulated Roller Lever Micro Switch 3A 30 V dc IP40
- ZF Roller Lever Micro Switch 50mA 30 V dc IP40
- Aratas Roller Lever Micro Switch 3A 30 V dc IP40
