ZF Button Micro Switch, Solder Terminal, 3A, 250 V ac, 30 V dc, SPDT, IP40

Image representative of range

Subtotal (1 bag of 5 units)*

£8.82

(exc. VAT)

£10.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.82£1.764

*price indicative

RS Stock No.:
928-709
Mfr. Part No.:
DGE3-E7AA
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Button

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

3A

Contact Configuration

SPDT

Housing Material

PBT

IP Rating

IP40

Operating Force

140cN

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Contact DC Voltage

30V dc

Microswitch Type

Subminiature

Contact AC Voltage

250V ac

Series

DG

Standards/Approvals

UL 61058-1

Length

12.8mm

Hazardous Area Certification

No

Depth

5.8mm

Width

6.6mm

COO (Country of Origin):
HK
The ZF sub-subminiature switch offers extremely Compact dimensions and versatile actuator options, making it Ideal for precise applications in various electronic devices.

Dimensions of only 12.8 x 5.8 x 6.6 mm enhance space efficiency

Available with or without auxiliary actuator for application flexibility

Operates on circuit boards with connections in multiple orientations

Breaking capacity up to 3 A at 250 VAC and 3 A at 30 VDC

Mechanical life rating exceeds 1,000,000 operations for durability

Complies with IEC 61058-1 and UL 61058-1 for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy