ZF Lever Micro Switch, Solder Terminal, 3A, 250 V ac, 30 V dc, SPDT, IP40
- RS Stock No.:
- 928-710
- Mfr. Part No.:
- DGE3-E7LC
- Brand:
- ZF
Image representative of range
Subtotal (1 bag of 5 units)*
£8.82
(exc. VAT)
£10.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.82 | £1.764 |
*price indicative
- RS Stock No.:
- 928-710
- Mfr. Part No.:
- DGE3-E7LC
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Product Type | Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPDT | |
| Housing Material | PBT | |
| IP Rating | IP40 | |
| Operating Force | 140cN | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 30V dc | |
| Standards/Approvals | UL 61058-1 | |
| Width | 6.6mm | |
| Series | DG | |
| Length | 12.8mm | |
| Depth | 5.8mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Product Type Micro Switch | ||
Actuator Type Lever | ||
Terminal Type Solder | ||
Switch Contact Current 3A | ||
Contact Configuration SPDT | ||
Housing Material PBT | ||
IP Rating IP40 | ||
Operating Force 140cN | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 30V dc | ||
Standards/Approvals UL 61058-1 | ||
Width 6.6mm | ||
Series DG | ||
Length 12.8mm | ||
Depth 5.8mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HK
The ZF sub-subminiature switch designed for applications requiring Compact dimensions and high performance. It provides reliable circuit control in various electronic devices, ensuring efficient functionality in tight spaces.
Extremely Compact dimensions of only 12.8 x 5.8 x 6.6 mm
Available with or without an auxiliary actuator, providing flexibility
Breaking capacity supports small switching currents up to 3 A at 250 VAC
High mechanical operating lifespan exceeding 1,000,000 operations
Meets rigorous IEC 61058-1 and UL 61058-1 approvals
Related links
- ZF Lever Micro Switch 3A 30 V dc IP40
- ZF Roller Lever Micro Switch 3A 30 V dc IP40
- ZF Lever Micro Switch 50mA 30 V dc IP40
- ZF Button Micro Switch 3A 30 V dc IP40
- Aratas Simulated Roller Lever Micro Switch 3A 30 V dc IP40
- TE Connectivity Lever Snap Action Micro Switch 3A 30 V dc, SPDT
- ZF Roller Lever Micro Switch 3A 30 V dc IP40
- ZF Hinge Lever Micro Switch 3A 30 V dc IP40
