ZF Lever Micro Switch, Solder Terminal, 50mA, 250 V ac, 30 V dc, SPDT, IP40

Image representative of range

Subtotal (1 bag of 5 units)*

£9.64

(exc. VAT)

£11.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.64£1.928

*price indicative

RS Stock No.:
928-711
Mfr. Part No.:
DGG3-E4LC
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Lever

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

50mA

Housing Material

PBT

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

140cN

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Contact AC Voltage

250V ac

Microswitch Type

Subminiature

Contact DC Voltage

30V dc

Width

6.6mm

Length

12.8mm

Series

DG

Standards/Approvals

UL 61058-1

Depth

5.8mm

Hazardous Area Certification

No

COO (Country of Origin):
HK
The ZF miniaturised switch offers supreme precision in space-constrained environments, delivering robust operation in a Compact size. This device designed for applications demanding reliable switching with the assurance of long-term durability.

Extremely small dimensions of 12.8 x 5.8 x 6.6 mm ensure easy integration into design layouts

Rated for operation up to 3 A at 250 VAC, providing versatility for various low-voltage applications

High mechanical life exceeding 1 million operations guarantees long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy