Schneider Electric Acti9 188 Miniature Circuit Breaker, 2-Pole, 63A, D Curve, 415V ac AC, 250 V dc DC, 50 kA Breaking

Image representative of range

Subtotal (1 unit)*

£843.42

(exc. VAT)

£1,012.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£843.42

*price indicative

RS Stock No.:
922-086
Mfr. Part No.:
18846
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

D Curve

Rated AC Voltage

415V ac

Rated DC Voltage

250V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

Acti9

Series

188

Terminal Type

Tunnel Type Terminal

IP Rating

IP20

Width

54mm

Depth

81mm

Height

103mm

Standards/Approvals

IEC 60947-2

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker provides essential protection for electrical distribution systems, designed to ensure safety and reliability in various applications while maintaining Compact dimensions for efficient usage.

Rated current of 63 A at 40 °C ensures optimal performance

Dual pole configuration effectively protects two circuits

Thermal-magnetic trip unit technology enables reliable overload and short-circuit protection

Breaking capacity of 50 kA at 380-415 V AC for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy