Schneider Electric Acti9 188 Miniature Circuit Breaker, 4-Pole, 10A, D Curve, 415V ac AC, 500 V dc DC, 50 kA Breaking

Image representative of range

Subtotal (1 unit)*

£1,514.57

(exc. VAT)

£1,817.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,514.57

*price indicative

RS Stock No.:
922-090
Mfr. Part No.:
18857
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

D Curve

Rated AC Voltage

415V ac

Rated DC Voltage

500V dc

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

Acti9

Series

188

Terminal Type

Tunnel Type Terminal

IP Rating

IP20

Standards/Approvals

RoHS

Height

103mm

Depth

81mm

Width

108mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker provides reliable protection for electrical distribution systems, ensuring safety and compliance within a Compact design suitable for various applications.

Rated current of 10 A at 40 °C enhances operational reliability

Thermal-magnetic trip unit technology ensures effective protection

Designed for 4 poles, supporting diverse distribution needs

Breaking capacity of 100 kA at 220 to 240 V AC ensures high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy