Schneider Electric Acti9 188 Miniature Circuit Breaker, 4-Pole, 80A, C Curve, 415V ac AC, 500 V dc DC, 50 kA Breaking
- RS Stock No.:
- 922-080
- Mfr. Part No.:
- 18829
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£1,416.90
(exc. VAT)
£1,700.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,416.90 |
*price indicative
- RS Stock No.:
- 922-080
- Mfr. Part No.:
- 18829
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 80A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | 188 | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Width | 108mm | |
| Depth | 81mm | |
| Height | 103mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 80A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series 188 | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Width 108mm | ||
Depth 81mm | ||
Height 103mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker is designed for efficient distribution, providing reliable protection in electrical installations. With a focus on safety and performance, it is suitable for a variety of applications.
Four protected poles enhance electrical safety and reliability
Thermal-magnetic trip unit technology ensures effective fault protection
Compact dimensions enable easy installation on standard DIN rails
High breaking capacity supports a range of voltage specifications for versatile use
Related links
- Schneider Electric Acti9 188 Miniature Circuit Breaker 40A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 16A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 10A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 16A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 20A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 25A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 187 Miniature Circuit Breaker 80A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 40A 415V ac AC 50 kA Breaking
