Schneider Electric Acti9 187 Miniature Circuit Breaker, 2-Pole, 80A, C Curve, 415V ac AC, 250 V dc DC, 50 kA Breaking

Image representative of range

Subtotal (1 unit)*

£890.76

(exc. VAT)

£1,068.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£890.76

*price indicative

RS Stock No.:
922-075
Mfr. Part No.:
18796
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

80A

Tripping Characteristics

C Curve

Rated AC Voltage

415V ac

Rated DC Voltage

250V dc

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

Acti9

Series

187

Terminal Type

Tunnel Type Terminal

IP Rating

IP20

Depth

81mm

Height

103mm

Width

54mm

Standards/Approvals

RoHS

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker serves as a Crucial protection device for electrical distribution, ensuring reliable circuit operation through Advanced thermal-magnetic trip technology.

Rated current of 80 A at 40 °C, supporting efficient performance

C curve provides optimal tripping characteristics for sensitive loads

Breaking capacity varies up to 100 kA, meeting demanding standards

IP20 protection rating ensures suitability for indoor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy