Schneider Electric Acti9 187 Miniature Circuit Breaker, 2-Pole, 50A, C Curve, 415V ac AC, 250 V dc DC, 50 kA Breaking

Image representative of range

Subtotal (1 unit)*

£809.43

(exc. VAT)

£971.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£809.43

*price indicative

RS Stock No.:
922-073
Mfr. Part No.:
18794
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

50A

Tripping Characteristics

C Curve

Rated AC Voltage

415V ac

Rated DC Voltage

250V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

Acti9

Series

187

Terminal Type

Tunnel Type Terminal

IP Rating

IP20

Standards/Approvals

IEC 60947-2

Depth

81mm

Height

103mm

Width

54mm

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker offers thermal-magnetic trip technology for robust performance in electrical distribution systems. Ideal for protecting against overloads and short circuits with reliable operational integrity.

Rated current of 50 A at 40 °C ensures reliable circuit protection

Breaking capacity of up to 100 kA ensures safety across various voltages

Compatible with a 35 mm DIN rail for easy installation

Environmental protection rated at IP20 and IK05 for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy