Schneider Electric Acti9 187 Miniature Circuit Breaker, 2-Pole, 63A, C Curve, 415V ac AC, 250 V dc DC, 50 kA Breaking
- RS Stock No.:
- 922-074
- Mfr. Part No.:
- 18795
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£863.33
(exc. VAT)
£1,036.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £863.33 |
*price indicative
- RS Stock No.:
- 922-074
- Mfr. Part No.:
- 18795
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | 187 | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20 | |
| Height | 103mm | |
| Standards/Approvals | RoHS | |
| Width | 54mm | |
| Depth | 81mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series 187 | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20 | ||
Height 103mm | ||
Standards/Approvals RoHS | ||
Width 54mm | ||
Depth 81mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker is designed for effective distribution in electrical systems, providing exceptional protection and control for two poles with a rated current of 63A at 40°C.
Thermal-magnetic trip unit technology ensures reliable operation
Contact position indicator enhances user awareness of breaker status
IP20 protection rating safeguards the device from dust ingress
Mechanically Durable for up to 20,000 cycles under normal conditions
Related links
- Schneider Electric Acti9 187 Miniature Circuit Breaker 25A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 187 Miniature Circuit Breaker 80A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 187 Miniature Circuit Breaker 20A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 187 Miniature Circuit Breaker 50A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 187 Miniature Circuit Breaker 16A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 187 Miniature Circuit Breaker 10A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 187 Miniature Circuit Breaker 16A 240V ac AC 50 kA Breaking
- Schneider Electric Acti9 187 Miniature Circuit Breaker 32A 240V ac AC 50 kA Breaking
