Schneider Electric Acti9 188 Miniature Circuit Breaker, 2-Pole, 40A, D Curve, 415V ac AC, 250 V dc DC, 50 kA Breaking

Image representative of range

Subtotal (1 unit)*

£898.25

(exc. VAT)

£1,077.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£898.25

*price indicative

RS Stock No.:
922-085
Mfr. Part No.:
18844
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

D Curve

Rated AC Voltage

415V ac

Rated DC Voltage

250V dc

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

Acti9

Series

188

Terminal Type

Tunnel Type Terminal

IP Rating

IP20

Standards/Approvals

IEC 60947-2

Depth

81mm

Height

103mm

Width

54mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker offers Advanced protection for electrical distribution applications, ensuring reliable operation across various environments and conditions while safeguarding connected circuits against overload and short circuit events.

Thermal-magnetic trip unit technology ensures precise fault detection

Breaking capacities of up to 100 kA at a range of voltages provide robust circuit protection

Compact design allows for installation on standard 35 mm DIN rails

IP20 protection rating guarantees safety in indoor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy