Schneider Electric Acti9 188 Miniature Circuit Breaker, 2-Pole, 16A, D Curve, 415V ac AC, 250 V dc DC, 50 kA Breaking
- RS Stock No.:
- 922-082
- Mfr. Part No.:
- 18840
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£704.11
(exc. VAT)
£844.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £704.11 |
*price indicative
- RS Stock No.:
- 922-082
- Mfr. Part No.:
- 18840
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | D Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | 188 | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20 | |
| Height | 103mm | |
| Width | 54mm | |
| Depth | 81mm | |
| Standards/Approvals | IEC 60947-2 | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics D Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series 188 | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20 | ||
Height 103mm | ||
Width 54mm | ||
Depth 81mm | ||
Standards/Approvals IEC 60947-2 | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker provides reliable protection and control for electrical distribution systems, featuring Advanced thermal-magnetic trip technology and various breaking capacities for versatile applications.
Rated current of 16 A at 40 °C for dependable performance
Thermal-magnetic trip unit technology ensures consistent operation
Category A utilisation conforms to IEC standards for safety
Available in 2 poles, suitable for diverse electrical setups
Related links
- Schneider Electric Acti9 188 Miniature Circuit Breaker 16A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 16A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 40A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 63A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 32A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 20A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 10A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 20A 415V ac AC 50 kA Breaking
