Schneider Electric Acti9 188 Miniature Circuit Breaker, 2-Pole, 20A, D Curve, 415V ac AC, 250 V dc DC, 50 kA Breaking
- RS Stock No.:
- 922-083
- Mfr. Part No.:
- 18841
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£857.72
(exc. VAT)
£1,029.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £857.72 |
*price indicative
- RS Stock No.:
- 922-083
- Mfr. Part No.:
- 18841
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | D Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | Acti9 | |
| Series | 188 | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20 | |
| Depth | 81mm | |
| Standards/Approvals | RoHS | |
| Height | 103mm | |
| Width | 54mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics D Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range Acti9 | ||
Series 188 | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20 | ||
Depth 81mm | ||
Standards/Approvals RoHS | ||
Height 103mm | ||
Width 54mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker offers reliable protection for electrical distribution, ensuring safety and performance in various applications. It's designed to handle significant current loads while maintaining compliance with essential industry standards.
Rated operational voltage ranges from 220V to 500V AC and up to 250V DC
Combines thermal-magnetic trip unit technology for improved reliability
Features breaking capacity options up to 100 kA Icu depending on voltage
Secure mounting on 35 mm symmetrical DIN rail for easy installation
Related links
- Schneider Electric Acti9 188 Miniature Circuit Breaker 20A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 40A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 16A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 63A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 32A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 10A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 32A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 10A 415V ac AC 50 kA Breaking
