Schneider Electric Acti9 188 Miniature Circuit Breaker, 3-Pole, 32A, D Curve, 415V ac AC, 375 V dc DC, 50 kA Breaking

Image representative of range

Subtotal (1 unit)*

£1,129.18

(exc. VAT)

£1,355.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,129.18

*price indicative

RS Stock No.:
922-089
Mfr. Part No.:
18852
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

D Curve

Rated AC Voltage

415V ac

Rated DC Voltage

375V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

Acti9

Series

188

Terminal Type

Tunnel Type Terminal

IP Rating

IP20

Depth

81mm

Standards/Approvals

IEC 60947-2

Width

81mm

Height

103mm

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker is designed for distribution applications, offering reliable protection for electrical circuits with efficient thermal-magnetic trip technology and high breaking capacities.

Compact design suitable for vertical mounting on 35 mm DIN rail

Thermal-magnetic trip unit ensures quick response to overloads

High breaking capacity of up to 100 kA for enhanced safety

Can operate in ambient temperatures ranging from -30 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy