Schneider Electric Acti9 188 Miniature Circuit Breaker, 2-Pole, 10A, D Curve, 415V ac AC, 250 V dc DC, 50 kA Breaking

Image representative of range

Subtotal (1 unit)*

£668.43

(exc. VAT)

£802.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£668.43

*price indicative

RS Stock No.:
922-081
Mfr. Part No.:
18839
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

10A

Tripping Characteristics

D Curve

Rated AC Voltage

415V ac

Rated DC Voltage

250V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

Acti9

Series

188

Terminal Type

Tunnel Type Terminal

IP Rating

IP20

Width

54mm

Standards/Approvals

RoHS

Depth

81mm

Height

103mm

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker provides reliable protection in electrical distribution systems. It is designed to ensure safety with thermal-magnetic trip unit technology while accommodating a rated current of 10 A at 40 °C.

Includes breaking capacity of 100 kA Icu at 220 to 240 V AC

Offers suitability for isolation conforming to IEC standards

Designed with a magnetic tripping limit of 12 x In +/- 20%

Features tunnel type terminals for various cable sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy