Druck DPI705EIS G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar, RSCAL
- RS Stock No.:
- 261-4595
- Mfr. Part No.:
- DPI705EIS-1-10G-P1-H1-U0-OP0
- Brand:
- Druck
Subtotal (1 unit)*
£947.98
(exc. VAT)
£1,137.58
(inc. VAT)
FREE delivery for orders over £60.00
- 5 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £947.98 |
*price indicative
- RS Stock No.:
- 261-4595
- Mfr. Part No.:
- DPI705EIS-1-10G-P1-H1-U0-OP0
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accuracy | +/-0.1%FS | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 1400bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705EIS | |
| Intrinsically Safe | Yes | |
| Power Source | 4 x AA | |
| IP Rating | IP54 | |
| Maximum Overpressure | 1400bar | |
| Minimum Operating Temperature | -10°C | |
| Battery Type | AA | |
| Display Type | LCD Backlight | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 1year | |
| Length | 200mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Width | 95mm | |
| Height | 43mm | |
| Weight | 563g | |
| Hazardous Area Certification | IECEx/ATEX | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accuracy +/-0.1%FS | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 1400bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705EIS | ||
Intrinsically Safe Yes | ||
Power Source 4 x AA | ||
IP Rating IP54 | ||
Maximum Overpressure 1400bar | ||
Minimum Operating Temperature -10°C | ||
Battery Type AA | ||
Display Type LCD Backlight | ||
Maximum Operating Temperature 50°C | ||
Battery Life 1year | ||
Length 200mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Width 95mm | ||
Height 43mm | ||
Weight 563g | ||
Hazardous Area Certification IECEx/ATEX | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Druck Manometer, -25m bar Minimum Pressure Measurement, 1400 bar Maximum Pressure Measurement - DPI705EIS-1-10G-P1-H1-U0-OP0
Features and Benefits:
• Intrinsically safe certification allows use in hazardous atmospheres
• LCD backlight display ensures visibility in low-light locations
• Leak testing capability enables verification of system integrity
• Battery powered by 4 AA cells extends on-site usability
Applications
• Ideal for on-site leak detection and sealing checks
• Used with high-pressure systems up to 1400 bar
• Can be used for low-pressure calibration to -25 mbar
• Suitable for portable testing in general maintenance
What power arrangement does the instrument use?
How is the device protected against dust and water ingress?
Which connection does the pressure port employ?
What standards and approvals support its electrical safety?
What are the device's physical weight and form factor?
Related links
- Druck DPI705EIS Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705EIS Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- Druck DPI705EIS Differential Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
