Druck DPI705EIS G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar, RSCAL
- RS Stock No.:
- 201-3037
- Mfr. Part No.:
- DPI705EIS-1-11G-P1-H1-U0-OP0
- Brand:
- Druck
Subtotal (1 unit)*
£897.52
(exc. VAT)
£1,077.02
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) shipping from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | £897.52 |
*price indicative
- RS Stock No.:
- 201-3037
- Mfr. Part No.:
- DPI705EIS-1-11G-P1-H1-U0-OP0
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accuracy | ±0.1 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705EIS | |
| Intrinsically Safe | Yes | |
| Power Source | 4 x AA | |
| IP Rating | IP54 | |
| Battery Type | AA | |
| Maximum Overpressure | 1400bar | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 1year | |
| Maximum Operating Temperature | 50°C | |
| Display Type | LCD Backlight | |
| Length | 200mm | |
| Height | 43mm | |
| Width | 95mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Weight | 563g | |
| Hazardous Area Certification | ATEX | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accuracy ±0.1 % | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705EIS | ||
Intrinsically Safe Yes | ||
Power Source 4 x AA | ||
IP Rating IP54 | ||
Battery Type AA | ||
Maximum Overpressure 1400bar | ||
Minimum Operating Temperature -10°C | ||
Battery Life 1year | ||
Maximum Operating Temperature 50°C | ||
Display Type LCD Backlight | ||
Length 200mm | ||
Height 43mm | ||
Width 95mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Weight 563g | ||
Hazardous Area Certification ATEX | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Druck Manometer, 10 bar Maximum Pressure Measurement, -25m bar Minimum Pressure Measurement - DPI705EIS-1-11G-P1-H1-U0-OP0
Features and Benefits:
• 10 bar maximum pressure measurement for high-pressure checks
• 1400 bar maximum overpressure for transient protection
• IP54 ingress protection for dusty and splash-prone locations
• ATEX intrinsic safety certification for hazardous atmospheres
Applications
• Used with portable HVAC pressure diagnostics
• Ideal for service checks in classified zones
• Can be used for industrial process monitoring
• Suitable for on-site pressure verification and calibration
What power source does it use and how long does it last?
Which connection Interface is provided for pressure input?
How does it handle negative and low pressure readings?
Is the display suitable for low-light working conditions?
Which safety and conformity standards are met for hazardous locations?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
