Druck DPI705EIS G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar, UKAS

Subtotal (1 unit)*

£924.52

(exc. VAT)

£1,109.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£924.52

*price indicative

RS Stock No.:
201-3038
Mfr. Part No.:
DPI705EIS-1-11G-P1-H1-U0-OP0
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Accuracy

±0.1 %

Product Type

Manometer

Number of Pressure Ports

1

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

-25mbar

Pressure Port Type

G1/8

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number

DPI705EIS

Intrinsically Safe

Yes

IP Rating

IP54

Power Source

4 x AA

Minimum Operating Temperature

-10°C

Battery Type

AA

Maximum Overpressure

1400bar

Display Type

LCD Backlight

Battery Life

1year

Maximum Operating Temperature

50°C

Length

200mm

Width

95mm

Height

43mm

Standards/Approvals

CE, RCM, RoHS, UL 61010-1

Weight

563g

Hazardous Area Certification

ATEX

Calibrated

UKAS

COO (Country of Origin):
GB

Druck Manometer, 10 bar Maximum Pressure Measurement, -25m bar Minimum Pressure Measurement - DPI705EIS-1-11G-P1-H1-U0-OP0


This manometer is a portable instrument designed to measure gas and low-pressure differentials across a broad working range. It operates in environments from -10°C to 50°C and provides a clear LCD backlight for readable outputs. The device is powered by four AA batteries and is suitable for field inspection and on-site pressure diagnostics where intrinsic safety and moderate ingress protection are required.

Features and Benefits:


• ±0.1% accuracy for precise regulatory and calibration tasks
• 10 bar maximum pressure measurement for high-pressure checks
• 1400 bar maximum overpressure for transient protection
• IP54 ingress protection for dusty and splash-prone locations
• ATEX intrinsic safety certification for hazardous atmospheres

Applications


• Suitable for leak testing on compressed gas systems
• Used with portable HVAC pressure diagnostics
• Ideal for service checks in classified zones
• Can be used for industrial process monitoring
• Suitable for on-site pressure verification and calibration

What power source does it use and how long does it last?


It runs on 4 x AA batteries and the expected battery life is approximately 1 year.

Which connection Interface is provided for pressure input?


The pressure port uses a G1/8 thread to accept standard test fittings.

How does it handle negative and low pressure readings?


It measures down to -25 mbar allowing detection of small vacuum or slight negative differentials.

Is the display suitable for low-light working conditions?


The instrument has an LCD with backlight to maintain legibility in dim environments.

Which safety and conformity standards are met for hazardous locations?


It carries ATEX certification, intrinsic safety design, and approvals including CE, RCM, RoHS and UL 61010-1.

Note

Why choose Druck?
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy