Druck DPI705EIS G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 70 bar, UKAS
- RS Stock No.:
- 201-2938
- Mfr. Part No.:
- DPI705EIS-1-16G-P1-H1-U0-OP0
- Brand:
- Druck
Subtotal (1 unit)*
£924.52
(exc. VAT)
£1,109.42
(inc. VAT)
FREE delivery for orders over £60.00
- 5 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £924.52 |
*price indicative
- RS Stock No.:
- 201-2938
- Mfr. Part No.:
- DPI705EIS-1-16G-P1-H1-U0-OP0
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accuracy | ±0.1 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 70bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705EIS | |
| Intrinsically Safe | Yes | |
| Power Source | 4 x AA | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Overpressure | 1400bar | |
| Battery Type | AA | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 1year | |
| Display Type | LCD Backlight | |
| Height | 43mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Width | 95mm | |
| Length | 200mm | |
| Hazardous Area Certification | ATEX | |
| Weight | 563g | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accuracy ±0.1 % | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 70bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705EIS | ||
Intrinsically Safe Yes | ||
Power Source 4 x AA | ||
IP Rating IP54 | ||
Minimum Operating Temperature -10°C | ||
Maximum Overpressure 1400bar | ||
Battery Type AA | ||
Maximum Operating Temperature 50°C | ||
Battery Life 1year | ||
Display Type LCD Backlight | ||
Height 43mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Width 95mm | ||
Length 200mm | ||
Hazardous Area Certification ATEX | ||
Weight 563g | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
Druck Manometer, -25m bar Minimum Pressure, 70 bar Maximum Pressure - DPI705EIS-1-16G-P1-H1-U0-OP0
Features and Benefits:
• -25mbar to 70bar measurement range for broad monitoring
• 1400bar maximum overpressure protects against spikes
• IP54 enclosure rating enables use in dusty or wet areas
• ATEX intrinsic safety permits operation in hazardous zones
Applications
• Used for pressure checks in hazardous-area installations
• Ideal for portable field calibration of pressure equipment
• Can be used for routine inspection of pressurised plant
• Used with compressors and hydraulic test rigs
What power source does the instrument use?
Which connection type is provided for pressure input?
How does the unit handle accidental overpressure?
Is the display suitable for low-light environments?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 70 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
