Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 70 bar, UKAS

Subtotal (1 unit)*

£768.70

(exc. VAT)

£922.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£768.70

*price indicative

RS Stock No.:
201-2996
Mfr. Part No.:
DPI705E-1-16G-P1-H0-U0-OP0
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Product Type

Manometer

Accuracy

±0.1 %

Number of Pressure Ports

1

Maximum Pressure Measurement

70bar

Minimum Pressure Measurement

-25mbar

Pressure Port Type

G1/8

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number

DPI705E

Intrinsically Safe

No

IP Rating

IP54

Power Source

4 x AA

Battery Type

AA

Maximum Overpressure

1400bar

Minimum Operating Temperature

-10°C

Display Type

LCD Backlight

Battery Life

1year

Maximum Operating Temperature

50°C

Height

43mm

Length

200mm

Width

95mm

Standards/Approvals

CE, RCM, RoHS, UL 61010-1

Hazardous Area Certification

No

Weight

563g

Calibrated

UKAS

COO (Country of Origin):
GB

Druck Manometer, 70 bar Maximum Pressure, ±0.1% Accuracy - DPI705E-1-16G-P1-H0-U0-OP0


This manometer is a portable instrument for measuring pressure across a wide negative-to-positive range in field and workshop environments. It displays readings on an illuminated LCD so values remain visible in low light and operates from four AA batteries, providing extended service between replacements. The unit accepts a single G1/8 pressure connection and is built to withstand moderate ingress and environmental conditions rated to IP54.

Features and Benefits:


• ±0.1% accuracy delivers consistently precise pressure readings
• -25 mbar to 70 bar range covers vacuum to high-pressure tasks
• 1400 bar maximum overpressure tolerance protects the sensor
• Leak testing capability enables detection and verification workflows
• LCD backlight ensures readability in dim conditions

Applications


• Suitable for commissioning and pressure integrity checks
• Ideal for portable diagnostic work on pneumatic systems
• Used with test rigs requiring single-port measurement
• Can be used for maintenance leak detection procedures
• Appropriate for on-site pressure verification in workshops

What power arrangement does it use?


It runs on four AA batteries and offers approximately one year of operational life under typical use.

How resistant is the instrument to environmental exposure?


The enclosure meets IP54 protection for limited dust ingress and splashing water during normal use.

What pressure port specification is provided?


A single G1/8 threaded pressure port is fitted for connection to standard test fittings.

What temperature range can it operate within?


It functions across an ambient range from -10°C up to 50°C.

Note

Why choose Druck?
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy