Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar, UKAS
- RS Stock No.:
- 201-2969
- Mfr. Part No.:
- DPI705E-1-11G-P1-H0-U0-OP0
- Brand:
- Druck
Subtotal (1 unit)*
£768.70
(exc. VAT)
£922.44
(inc. VAT)
FREE delivery for orders over £60.00
- 9 unit(s) ready to ship
- Plus 4 unit(s) shipping from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | £768.70 |
*price indicative
- RS Stock No.:
- 201-2969
- Mfr. Part No.:
- DPI705E-1-11G-P1-H0-U0-OP0
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accuracy | ±0.1 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705E | |
| Intrinsically Safe | No | |
| IP Rating | IP54 | |
| Power Source | 4 x AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Overpressure | 1400bar | |
| Battery Type | AA | |
| Battery Life | 1year | |
| Maximum Operating Temperature | 50°C | |
| Display Type | Backlit LCD | |
| Length | 200mm | |
| Width | 95mm | |
| Height | 43mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Hazardous Area Certification | No | |
| Weight | 563g | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accuracy ±0.1 % | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705E | ||
Intrinsically Safe No | ||
IP Rating IP54 | ||
Power Source 4 x AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Overpressure 1400bar | ||
Battery Type AA | ||
Battery Life 1year | ||
Maximum Operating Temperature 50°C | ||
Display Type Backlit LCD | ||
Length 200mm | ||
Width 95mm | ||
Height 43mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Hazardous Area Certification No | ||
Weight 563g | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
Druck Manometer, 10 bar Maximum Pressure Measurement, ±0.1% Accuracy - DPI705E-1-11G-P1-H0-U0-OP0
Features and Benefits:
• Maintains ±0.1% accuracy for dependable measurement results
• Withstands up to 1400 bar overpressure for transient protection
• Uses 4 x AA batteries for prolonged field operation
• G1/8 pressure port ensures standardised test connections
Applications
• Ideal for leak testing of gas and liquid systems
• Used with portable rigs for site pressure diagnostics
• Can be used for routine industrial maintenance checks
• Suitable for workshop calibration and inspection tasks
What power source does it use and how long will it last?
What ingress protection and certifications apply?
What display and recording capabilities are available?
Is it suitable for hazardous area use?
How many pressure connections does it provide and what type are they?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Differential Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 70 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar
