Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 70 bar, RSCAL
- RS Stock No.:
- 201-2995
- Mfr. Part No.:
- DPI705E-1-16G-P1-H0-U0-OP0
- Brand:
- Druck
Subtotal (1 unit)*
£741.70
(exc. VAT)
£890.04
(inc. VAT)
FREE delivery for orders over £60.00
- 5 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £741.70 |
*price indicative
- RS Stock No.:
- 201-2995
- Mfr. Part No.:
- DPI705E-1-16G-P1-H0-U0-OP0
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Manometer | |
| Accuracy | ±0.1 % | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 70bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705E | |
| Intrinsically Safe | No | |
| IP Rating | IP54 | |
| Power Source | 4 x AA | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Overpressure | 1400bar | |
| Display Type | LCD Backlight | |
| Battery Life | 1year | |
| Maximum Operating Temperature | 50°C | |
| Width | 95mm | |
| Height | 43mm | |
| Length | 200mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Hazardous Area Certification | No | |
| Weight | 563g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Manometer | ||
Accuracy ±0.1 % | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 70bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705E | ||
Intrinsically Safe No | ||
IP Rating IP54 | ||
Power Source 4 x AA | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Overpressure 1400bar | ||
Display Type LCD Backlight | ||
Battery Life 1year | ||
Maximum Operating Temperature 50°C | ||
Width 95mm | ||
Height 43mm | ||
Length 200mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Hazardous Area Certification No | ||
Weight 563g | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Druck Manometer, 70 bar Maximum Pressure, ±0.1% Accuracy - DPI705E-1-16G-P1-H0-U0-OP0
Features and Benefits:
• -25 mbar to 70 bar range covers vacuum to high-pressure tasks
• 1400 bar maximum overpressure tolerance protects the sensor
• Leak testing capability enables detection and verification workflows
• LCD backlight ensures readability in dim conditions
Applications
• Ideal for portable diagnostic work on pneumatic systems
• Used with test rigs requiring single-port measurement
• Can be used for maintenance leak detection procedures
• Appropriate for on-site pressure verification in workshops
What power arrangement does it use?
How resistant is the instrument to environmental exposure?
What pressure port specification is provided?
What temperature range can it operate within?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 70 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
