Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar, RSCAL
- RS Stock No.:
- 201-2951
- Mfr. Part No.:
- DPI705E-1-07A-P1-H0-U0-OP0
- Brand:
- Druck
Subtotal (1 unit)*
£741.70
(exc. VAT)
£890.04
(inc. VAT)
FREE delivery for orders over £60.00
- 22 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £741.70 |
*price indicative
- RS Stock No.:
- 201-2951
- Mfr. Part No.:
- DPI705E-1-07A-P1-H0-U0-OP0
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Manometer | |
| Accuracy | ±0.1 % | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 2bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705E | |
| Intrinsically Safe | No | |
| IP Rating | IP54 | |
| Power Source | 4 x AA | |
| Battery Type | AA | |
| Maximum Overpressure | 1400bar | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 1year | |
| Maximum Operating Temperature | 50°C | |
| Display Type | LCD Backlight | |
| Height | 43mm | |
| Width | 95mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Length | 200mm | |
| Hazardous Area Certification | No | |
| Weight | 563g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Manometer | ||
Accuracy ±0.1 % | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 2bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705E | ||
Intrinsically Safe No | ||
IP Rating IP54 | ||
Power Source 4 x AA | ||
Battery Type AA | ||
Maximum Overpressure 1400bar | ||
Minimum Operating Temperature -10°C | ||
Battery Life 1year | ||
Maximum Operating Temperature 50°C | ||
Display Type LCD Backlight | ||
Height 43mm | ||
Width 95mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Length 200mm | ||
Hazardous Area Certification No | ||
Weight 563g | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Druck Manometer, 2 bar Maximum Pressure, ±0.1% Accuracy - DPI705E-1-07A-P1-H0-U0-OP0
Features and Benefits:
• IP54 enclosure resists dust ingress and water splashes
• Battery powered by 4x AA cells for long-term portable operation
• Minimum to maximum recording supports trend capture
• High overpressure protection prevents damage to the sensor
Applications
• Ideal for commissioning low-pressure pneumatic systems
• Used for on-site pressure checks in plant environments
• Can be used for calibration verification of pressure equipment
• Suitable for portable diagnostics across industrial sites
What pressure range can it measure?
What power source does it require and how long does it last?
How does it perform in cold environments?
What connection type is provided for pressure input?
Is it suitable for hazardous area use?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
