Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar, RSCAL
- RS Stock No.:
- 201-2973
- Mfr. Part No.:
- DPI705E-2-07A-P1-H0-U0-OP0
- Brand:
- Druck
Subtotal (1 unit)*
£792.16
(exc. VAT)
£950.59
(inc. VAT)
FREE delivery for orders over £60.00
- 16 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £792.16 |
*price indicative
- RS Stock No.:
- 201-2973
- Mfr. Part No.:
- DPI705E-2-07A-P1-H0-U0-OP0
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Manometer | |
| Accuracy | ±0.05 % | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 2bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705E | |
| Intrinsically Safe | No | |
| Power Source | 4 x AA | |
| IP Rating | IP54 | |
| Battery Type | AA | |
| Maximum Overpressure | 1400bar | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 1year | |
| Maximum Operating Temperature | 50°C | |
| Display Type | LCD Backlight | |
| Width | 95mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Height | 43mm | |
| Length | 200mm | |
| Weight | 563g | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Manometer | ||
Accuracy ±0.05 % | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 2bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705E | ||
Intrinsically Safe No | ||
Power Source 4 x AA | ||
IP Rating IP54 | ||
Battery Type AA | ||
Maximum Overpressure 1400bar | ||
Minimum Operating Temperature -10°C | ||
Battery Life 1year | ||
Maximum Operating Temperature 50°C | ||
Display Type LCD Backlight | ||
Width 95mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Height 43mm | ||
Length 200mm | ||
Weight 563g | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Druck Manometer, Maximum Pressure Measurement 2 bar, -25m bar Minimum Pressure Measurement - DPI705E-2-07A-P1-H0-U0-OP0
Features and Benefits:
• Measures from -25 mbar to 2 bar for low-pressure tasks
• LCD backlight enables visible readings in dim areas
• IP54 enclosure offers protection against dust and splashes
• G1/8 pressure port supports standard connection fittings
Applications
• Used for on-site leak testing of compressed-air networks
• Ideal for portable field calibration and verification tasks
• Can be used for routine pressure monitoring in workshops
• Used with test rigs requiring battery-operated gauges
How long will it operate on its batteries?
What safety or hazardous-area approvals exist for the unit?
Which standards and approvals does it meet?
What overpressure tolerance does it provide for accidental spikes?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
