Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar, RSCAL

Subtotal (1 unit)*

£792.16

(exc. VAT)

£950.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 12 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£792.16

*price indicative

RS Stock No.:
201-3001
Mfr. Part No.:
DPI705E-2-13G-P1-H0-U0-OP0
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Accuracy

±0.05 %

Product Type

Manometer

Number of Pressure Ports

1

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

-25mbar

Pressure Port Type

G1/8

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number

DPI705E

Intrinsically Safe

No

Power Source

4 x AA

IP Rating

IP54

Maximum Overpressure

1400bar

Minimum Operating Temperature

-10°C

Battery Type

AA

Maximum Operating Temperature

50°C

Display Type

LCD Backlight

Battery Life

1year

Width

95mm

Standards/Approvals

CE, RCM, RoHS, UL 61010-1

Length

200mm

Height

43mm

Hazardous Area Certification

No

Weight

563g

Calibrated

RSCAL

COO (Country of Origin):
GB

Druck Manometer, 20 bar Maximum Pressure, LCD Backlight Display - DPI705E-2-13G-P1-H0-U0-OP0


This manometer is a handheld instrument designed to measure positive and negative pressures across industrial environments. It provides clear on-screen readings via an LCD backlight and operates across a practical temperature range for site and workshop use. The unit is powered by standard AA cells and includes protection against high overpressure scenarios to support routine diagnostic and test activities.

Features and Benefits:


• ±0.05% accuracy for precise pressure measurement
• 20 bar maximum measurement for mid-range system testing
• -25 mbar minimum reading for negative pressure detection
• 1400 bar overpressure protection for enhanced safety
• IP54 ingress protection for dust and splash resistance

Applications


• Suitable for leak testing of pressurised assemblies
• Ideal for commissioning HVAC and pneumatic systems
• Used with portable test rigs on site
• Can be used for laboratory bench pressure checks

What power arrangement does it use for mobile work?


It runs on four AA batteries which provide approximately one year of operational life under typical use.

Which connection type is provided for test rigs?


A single G1/8 pressure port is fitted to Interface with standard test fittings.

How does it perform in varying ambient temperatures?


It remains operational from -10°C up to 50°C to match common field conditions.

Are there certifications related to material and safety standards?


The instrument complies with CE, RCM and RoHS and meets UL 61010-1 requirements.

Note

Why choose Druck?
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy