Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar, RSCAL
- RS Stock No.:
- 201-2961
- Mfr. Part No.:
- DPI705E-2-07G-P1-H0-U0-OP0
- Brand:
- Druck
Subtotal (1 unit)*
£792.16
(exc. VAT)
£950.59
(inc. VAT)
FREE delivery for orders over £60.00
- 6 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £792.16 |
*price indicative
- RS Stock No.:
- 201-2961
- Mfr. Part No.:
- DPI705E-2-07G-P1-H0-U0-OP0
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accuracy | ±0.05 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 2bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705E | |
| Intrinsically Safe | No | |
| IP Rating | IP54 | |
| Power Source | 4 x AA | |
| Minimum Operating Temperature | -10°C | |
| Battery Type | AA | |
| Maximum Overpressure | 1400bar | |
| Display Type | LCD Backlight | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 1year | |
| Height | 43mm | |
| Length | 200mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Width | 95mm | |
| Weight | 563g | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accuracy ±0.05 % | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 2bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705E | ||
Intrinsically Safe No | ||
IP Rating IP54 | ||
Power Source 4 x AA | ||
Minimum Operating Temperature -10°C | ||
Battery Type AA | ||
Maximum Overpressure 1400bar | ||
Display Type LCD Backlight | ||
Maximum Operating Temperature 50°C | ||
Battery Life 1year | ||
Height 43mm | ||
Length 200mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Width 95mm | ||
Weight 563g | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Druck Manometer, 2 bar Maximum Pressure Measurement, -25m bar Minimum Pressure Measurement - DPI705E-2-07G-P1-H0-U0-OP0
Features and Benefits:
• IP54 rating protects against dust ingress and light water spray
• 4 x AA long-life battery supply supports extended field use
• G1/8 pressure port enables straightforward connection to test rigs
• 1400 bar maximum overpressure tolerance safeguards against spikes
Applications
• Used for commissioning low-pressure control valves
• Ideal for pressure verification in workshop calibration benches
• Can be used for HVAC differential pressure checks
• Used with portable rigs requiring LCD visibility in low light
What port type does it use for connection?
How long will the batteries typically last in service?
What environmental temperatures can be expected during operation?
Is the instrument suitable for hazardous-area deployment?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
