Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar, RSCAL
- RS Stock No.:
- 261-4561
- Mfr. Part No.:
- DPI705E-2-10A-P1-H0-U0-OP0
- Brand:
- Druck
Subtotal (1 unit)*
£792.16
(exc. VAT)
£950.59
(inc. VAT)
FREE delivery for orders over £60.00
- 4 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £792.16 |
*price indicative
- RS Stock No.:
- 261-4561
- Mfr. Part No.:
- DPI705E-2-10A-P1-H0-U0-OP0
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Manometer | |
| Accuracy | ±0.05 % | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 1400bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705E | |
| Intrinsically Safe | No | |
| IP Rating | IP54 | |
| Power Source | 4 x AA | |
| Maximum Overpressure | 1400bar | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Display Type | LCD | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 1year | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Width | 95mm | |
| Height | 43mm | |
| Length | 200mm | |
| Weight | 563g | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Manometer | ||
Accuracy ±0.05 % | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 1400bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705E | ||
Intrinsically Safe No | ||
IP Rating IP54 | ||
Power Source 4 x AA | ||
Maximum Overpressure 1400bar | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Display Type LCD | ||
Maximum Operating Temperature 50°C | ||
Battery Life 1year | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Width 95mm | ||
Height 43mm | ||
Length 200mm | ||
Weight 563g | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Druck Manometer, -25m bar Minimum Pressure, 1400 bar Maximum Pressure - DPI705E-2-10A-P1-H0-U0-OP0
Features and Benefits:
• 1400 bar overpressure capacity enables high-pressure diagnostics
• IP54 ingress protection allows use in dusty or damp areas
• G1/8 pressure port offers standardised connection compatibility
• 4 x AA battery supply provides portable operation
Applications
• Used for HVAC leak detection and pressure checks
• Ideal for portable field pressure calibration tasks
• Can be used for laboratory pressure range testing
• Used with pneumatic systems for low-pressure diagnostics
What temperature range can it operate within?
How long will the batteries typically last in normal use?
What display type does it use for readings?
How many pressure ports are provided for connection?
Does it include hazardous-area or intrinsic safety certification?
Related links
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- Druck DPI705E Differential Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
