Druck DPI705EIS G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar, UKAS

Subtotal (1 unit)*

£974.98

(exc. VAT)

£1,169.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£974.98

*price indicative

RS Stock No.:
261-4596
Mfr. Part No.:
DPI705EIS-1-10G-P1-H1-U0-OP0
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Accuracy

+/-0.1%FS

Product Type

Manometer

Number of Pressure Ports

1

Maximum Pressure Measurement

1400bar

Minimum Pressure Measurement

-25mbar

Pressure Port Type

G1/8

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number

DPI705EIS

Intrinsically Safe

Yes

IP Rating

IP54

Power Source

4 x AA

Minimum Operating Temperature

-10°C

Battery Type

AA

Maximum Overpressure

1400bar

Battery Life

1year

Display Type

LCD Backlight

Maximum Operating Temperature

50°C

Height

43mm

Width

95mm

Length

200mm

Standards/Approvals

CE, RCM, RoHS, UL 61010-1

Hazardous Area Certification

IECEx/ATEX

Weight

563g

Calibrated

UKAS

COO (Country of Origin):
GB

Druck Manometer, -25m bar Minimum Pressure Measurement, 1400 bar Maximum Pressure Measurement - DPI705EIS-1-10G-P1-H1-U0-OP0


This manometer is a portable pressure instrument designed for field and industrial use, providing measurements across a wide range from low negative pressures to very high pressures. It operates at ambient temperatures between -10°C and 50°C and is intended for tasks requiring both low-pressure sensitivity and high-pressure capability in environments where intrinsic safety and moderate ingress protection are necessary.

Features and Benefits:


• ±0.1%FS accuracy provides precise readings under varying conditions
• Intrinsically safe certification allows use in hazardous atmospheres
• LCD backlight display ensures visibility in low-light locations
• Leak testing capability enables verification of system integrity
• Battery powered by 4 AA cells extends on-site usability

Applications


• Suitable for pressure verification in hazardous plant areas
• Ideal for on-site leak detection and sealing checks
• Used with high-pressure systems up to 1400 bar
• Can be used for low-pressure calibration to -25 mbar
• Suitable for portable testing in general maintenance

What power arrangement does the instrument use?


It runs from four AA batteries and typically sustains power for up to one year of intermittent use.

How is the device protected against dust and water ingress?


It carries an IP54 rating providing protection against limited dust ingress and splashing water.

Which connection does the pressure port employ?


The unit uses a G1/8 pressure port to Interface with test leads and fittings.

What standards and approvals support its electrical safety?


It conforms to CE, RCM and RoHS and meets UL 61010-1 electrical safety requirements.

What are the device's physical weight and form factor?


The instrument weighs 563 g and is a Compact handheld device with a slim profile.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy