Druck DPI705EIS G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar, RSCAL

Subtotal (1 unit)*

£947.98

(exc. VAT)

£1,137.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£947.98

*price indicative

RS Stock No.:
261-4567
Mfr. Part No.:
DPI705EIS-2-10A-P1-H1-U0-OP0
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Accuracy

+/-0.075% FS

Product Type

Manometer

Number of Pressure Ports

1

Maximum Pressure Measurement

1400bar

Minimum Pressure Measurement

-25mbar

Pressure Port Type

G1/8

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number

DPI705EIS

Intrinsically Safe

Yes

IP Rating

IP54

Power Source

4 x AA

Battery Type

AA

Maximum Overpressure

1400bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Display Type

LCD Backlight

Battery Life

1year

Width

95mm

Standards/Approvals

CE, RCM, RoHS, UL 61010-1

Length

200mm

Height

43mm

Weight

563g

Hazardous Area Certification

IECEx/ATEX

Calibrated

RSCAL

COO (Country of Origin):
GB

Druck Manometer, -25m bar Minimum Pressure Measurement, 1400 bar Maximum Pressure Measurement - DPI705EIS-2-10A-P1-H1-U0-OP0


This manometer is a portable pressure tester designed for use in hazardous environments where intrinsically safe instrumentation is required. It measures pressures from -25 mbar up to 1400 bar and is suitable for field leak testing and high-pressure verification. The instrument is battery-operated and provides a backlit LCD for readable data in varied lighting conditions while maintaining ingress protection for on-site use.

Features and Benefits:


• ±0.075% FS accuracy delivers precise pressure readings for diagnostics
• IECEx/ATEX intrinsic safety allows operation in classified areas
• IP54 LCD backlight ensures visibility in low-light and dusty conditions
• G1/8 pressure port enables compatibility with common industrial fittings
• 4 x AA battery power provides extended field service without mains

Applications


• Suitable for leak testing on pressurised systems and pipelines
• Ideal for commissioning of high-pressure hydraulic equipment
• Used with gas systems in hazardous-area maintenance activities
• Can be used for portable verification of pressure instruments
• Used for site troubleshooting where intrinsic safety is mandatory

What is the device’s overpressure tolerance?


It withstands up to 1400 bar maximum overpressure.

Which ambient temperatures are acceptable for operation?


It operates between -10°C and 50°C.

How is the instrument powered for extended deployments?


It runs on four AA batteries with an expected battery life of one year.

Is the unit suitable for formal safety standards in electrical testing environments?


It meets standards including CE, RCM, RoHS and UL 61010-1.

How many pressure connections does the instrument provide?


It has a single pressure port configured as G1/8.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy