Druck DPI705EIS G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar, RSCAL
- RS Stock No.:
- 261-4572
- Mfr. Part No.:
- DPI705EIS-1-10A-P1-H1-U0-OP0
- Brand:
- Druck
Subtotal (1 unit)*
£947.98
(exc. VAT)
£1,137.58
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £947.98 |
*price indicative
- RS Stock No.:
- 261-4572
- Mfr. Part No.:
- DPI705EIS-1-10A-P1-H1-U0-OP0
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accuracy | +/-0.1% FS | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 1400bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705EIS | |
| Intrinsically Safe | Yes | |
| IP Rating | IP54 | |
| Power Source | 4 x AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Overpressure | 1400bar | |
| Battery Type | AA | |
| Display Type | LCD | |
| Battery Life | 1year | |
| Maximum Operating Temperature | 50°C | |
| Width | 95mm | |
| Length | 200mm | |
| Height | 43mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Weight | 563g | |
| Hazardous Area Certification | IECEx, ATEX | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accuracy +/-0.1% FS | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 1400bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705EIS | ||
Intrinsically Safe Yes | ||
IP Rating IP54 | ||
Power Source 4 x AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Overpressure 1400bar | ||
Battery Type AA | ||
Display Type LCD | ||
Battery Life 1year | ||
Maximum Operating Temperature 50°C | ||
Width 95mm | ||
Length 200mm | ||
Height 43mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Weight 563g | ||
Hazardous Area Certification IECEx, ATEX | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Druck Manometer, -25m bar Minimum Pressure Measurement, 1400 bar Maximum Pressure Measurement - DPI705EIS-1-10A-P1-H1-U0-OP0
Features and Benefits:
• Intrinsically safe design enables use in IECEx and ATEX zones
• 1400 bar maximum overpressure supports high-pressure testing
• G1/8 pressure port allows standard test point compatibility
• IP54 ingress protection permits use in dusty or damp locations
Applications
• Ideal for pressure calibration in hazardous areas
• Used for low to high pressure diagnostics on hydraulic equipment
• Can be used for field verification of pressure instruments
• Suitable for portable pressure checks requiring a handheld display
What power source does it use?
How does the unit handle minimum pressure readings?
Is the instrument suitable for electrical safety regulated environments?
What form of pressure connection is fitted?
How portable is the instrument for fieldwork?
Related links
- Druck DPI705EIS Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705EIS Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705EIS Differential Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
