Legrand, 20A, 380V Europe Mains Connector Black, Cable Rubber, Screw
- RS Stock No.:
- 705-0825
- Mfr. Part No.:
- 0 550 70
- Brand:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£35.00
(exc. VAT)
£42.00
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 10 left, ready to ship from another location
- Plus 20 left, shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £35.00 |
| 5 - 9 | £33.65 |
| 10 + | £32.90 |
*price indicative
- RS Stock No.:
- 705-0825
- Mfr. Part No.:
- 0 550 70
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Mains Connector | |
| Country | Europe | |
| Connector Type | French 3P+E | |
| Current | 20A | |
| Mount Type | Cable | |
| Number of USB Ports | 0 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 380V | |
| Mains Plug Type | Type E | |
| Pole Format | 3+E | |
| Colour | Black | |
| Body Material | Rubber | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Series | 0 550 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Mains Connector | ||
Country Europe | ||
Connector Type French 3P+E | ||
Current 20A | ||
Mount Type Cable | ||
Number of USB Ports 0 | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 380V | ||
Mains Plug Type Type E | ||
Pole Format 3+E | ||
Colour Black | ||
Body Material Rubber | ||
Termination Type Screw | ||
Contact Gender Male | ||
Series 0 550 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
3P + T rubber plugs and extension cables
Plugs and extension cables for intensive or outdoor use.
Related links
- Legrand 380V Europe Mains Connector Black Screw
- Legrand 380V Europe Mains Connector White Screw
- Legrand 380V Europe Mains Plug White Screw
- Legrand 250V Europe Mains Connector Black Screw
- Legrand 380V France Mains Connector White Screw
- Legrand 230V France Mains Connector Black Screw
- Legrand 250V France Mains Connector Black Screw
- Kopp 250V Europe Mains Connector Black Screw
