Molex, 15A, 125V USA Socket Yellow, Screw Polycarbonate, Plug-In

Subtotal (1 pack of 2 units)*

£163.75

(exc. VAT)

£196.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£163.75£81.875

*price indicative

RS Stock No.:
817-034
Mfr. Part No.:
1301460149
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Socket

Country

USA

Connector Type

Receptacle

Current

15A

Orientation

Straight

Mount Type

Screw

Mains Socket Type

NEMA 5-15

Connector Gender

Female

Voltage

125V

Pole Format

2

Colour

Yellow

Body Material

Polycarbonate

Termination Type

Plug-In

Contact Gender

Female

Series

130146

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Zinc

COO (Country of Origin):
MX
The Molex watertite extreme receptacle provides reliable connectivity in challenging environments, featuring a single flip coverplate with a locking blade. This robust solution is designed specifically for durable, outdoor electrical applications.

Designed for 2 poles and 3 wires, supporting efficient electrical connection

Rated for a maximum voltage of 125V and current of 15.0A for versatile use

Features locking blade functionality ensuring secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy