Subtotal (1 pack of 10 units)*
£228.75
(exc. VAT)
£274.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £228.75 | £22.875 |
*price indicative
- RS Stock No.:
- 473-979
- Mfr. Part No.:
- 1301440036
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Mains Connector | |
| Connector Type | Plug | |
| Current | 15A | |
| Connector Gender | Male | |
| Mains Plug Type | NEMA 5-15 | |
| Voltage | 125V | |
| Pole Format | 2 | |
| Colour | Black, Grey | |
| Standards/Approvals | UL E10176, CSA LR6837 | |
| Series | 130144 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Mains Connector | ||
Connector Type Plug | ||
Current 15A | ||
Connector Gender Male | ||
Mains Plug Type NEMA 5-15 | ||
Voltage 125V | ||
Pole Format 2 | ||
Colour Black, Grey | ||
Standards/Approvals UL E10176, CSA LR6837 | ||
Series 130144 | ||
- COO (Country of Origin):
- MX
The Molex Safeway Plug is a versatile and reliable solution for all your wiring device needs. Designed for a secure connection, it accommodates a variety of applications while ensuring safety and compliance with industry standards. Engineered with precision, this plug features a 2 pole/3 wire configuration, making it suitable for a range of electrical setups. Its robust construction supports a maximum voltage of 125V and a current of 15A, which provides peace of mind in terms of performance and durability. Additionally, the Active status of this product ensures that it meets the latest safety requirements, making it an essential component for any wiring project.
Active status ensures compliance with current safety standards
Designed with a male gender connector for secure fitting
2 pole/3 wire configuration allows for versatile usage
Lightweight design enhances portability during installations
Supports a maximum current of 15A for efficient performance
NEMA 5-15 configuration makes it compatible with various sockets
Constructed to provide a long-lasting and Durable solution
General usability in wiring devices guarantees flexibility in application
Related links
- Molex 125V United States Mains Plug Yellow Socket
- Molex 125V USA Socket Yellow Plug-In
- Molex 125V United States Mains Plug Yellow Plug-In
- Hubbell 125V USA Mains Connector Black Screw
- Molex 125V USA Adapter Yellow, Cable
- Legrand 250V Europe Mains Connector Black Cable Polymer, Screw
- Legrand 250V France Grey Screw
- Molex 125V Mains Connector White, Black
