Molex, 20A, 125V Mains Connector White, Black

Subtotal (1 pack of 8 units)*

£205.89

(exc. VAT)

£247.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£205.89£25.736

*price indicative

RS Stock No.:
467-259
Distrelec Article No.:
304-56-983
Mfr. Part No.:
1301440053
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Mains Connector

Connector Type

Plug

Current

20A

Connector Gender

Male

Mains Plug Type

NEMA 5-20

Voltage

125V

Pole Format

2

Colour

White, Black

Standards/Approvals

UL E10176, EU RoHS, IPC 1752A Class D, IEC 61249-2-21, REACH SVHC, IPC 1752A Class C, CSA LR6837

Series

130144

COO (Country of Origin):
MX
The Molex Safeway plug is a robust solution designed for environments requiring reliable connectivity and safety. This device integrates a 2 pole/3 wire configuration with NEMA 5-20 compatibility, ensuring it meets the demands of various electrical applications up to 125V. Its crafted construction promotes durability while supporting a maximum current of 20.0A, making it an Ideal choice for both residential and commercial use. The Active status of this product underscores its market relevance and compliance with significant industry standards, confirming its safety and reliability in operation. With various certifications, this safeway plug is not only practical but also adheres to environmental compliance, making it a responsible choice for eco-conscious consumers. Enjoy peace of mind knowing that this plug combines functional elegance and superior engineering.

Designed with a male gender configuration for a secure fit

Showcases compliance with both EU RoHS and REACH SVHC standards

Constructed to withstand rigorous use, ensuring longevity and reliability

The product category focuses on wiring devices, offering versatility across applications

Supports a maximum voltage of 125V, accommodating a wide range of electrical needs

Benefits from a lightweight design, which aids in easy installation

Includes multiple relevant industry compliance documents for added assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy