Molex, 15A, 125V United States Mains Plug Yellow, Free Hanging, Plug-In
- RS Stock No.:
- 477-383
- Distrelec Article No.:
- 304-56-977
- Mfr. Part No.:
- 1301410006
- Brand:
- Molex
Subtotal (1 bag of 10 units)*
£236.48
(exc. VAT)
£283.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £236.48 | £23.648 |
*price indicative
- RS Stock No.:
- 477-383
- Distrelec Article No.:
- 304-56-977
- Mfr. Part No.:
- 1301410006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Mains Plug | |
| Country | United States | |
| Current | 15A | |
| Mount Type | Free Hanging | |
| Mains Plug Type | NEMA 1-15 | |
| Voltage | 125V | |
| Pole Format | 2 | |
| Colour | Yellow | |
| Termination Type | Plug-In | |
| Series | 130141 | |
| Standards/Approvals | IEC-62474, UL E10176, CSA LR6837 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Mains Plug | ||
Country United States | ||
Current 15A | ||
Mount Type Free Hanging | ||
Mains Plug Type NEMA 1-15 | ||
Voltage 125V | ||
Pole Format 2 | ||
Colour Yellow | ||
Termination Type Plug-In | ||
Series 130141 | ||
Standards/Approvals IEC-62474, UL E10176, CSA LR6837 | ||
- COO (Country of Origin):
- MX
The Molex super-safeway plug is the perfect solution for reliable electrical connections. Designed with a 2 pole/2 wire configuration, it conforms to the NEMA 1-15 standard, ensuring compatibility with a range of devices. The IP67 rating guarantees excellent protection against dust and water, making it suitable for various environments. With a robust construction and a status of 'Active', this plug not only meets but exceeds industry standards for performance and safety. The product finds its place within the wiring devices category, offering users peace of mind with its proven reliability and efficiency.
Engineered to provide seamless electrical connectivity in diverse applications
IP67 rating ensures strong resistance to both dust and water ingress
Complies with NEMA 1-15 standards for versatile usage
Features a male gender design for straightforward installation
Incorporates a light-weight yet Durable structure for enhanced longevity
Designed without locking features to facilitate easy connection and disconnection
Supports a maximum current of 15.0A for dependable performance
Built to promote compliance with critical environmental standards
Related links
- Molex 125V United States Mains Plug Yellow Plug-In
- Molex 125V United States Mains Plug Yellow Socket
- Molex 125V United States Mains Plug Yellow Plug-In
- Molex 277V United States Mains Plug Yellow Plug-In
- Molex 125V United States Mains Plug Yellow Socket
- Molex 277V United States Mains Plug Yellow Socket
- Molex United States Mains Plug Yellow Plug-In
- Molex 250V United States Mains Plug Yellow Socket
