Molex, 15A, 125V United States Mains Plug Yellow, Free Hanging, Plug-In
- RS Stock No.:
- 467-749
- Distrelec Article No.:
- 304-56-978
- Mfr. Part No.:
- 1301410008
- Brand:
- Molex
Subtotal (1 bag of 8 units)*
£188.03
(exc. VAT)
£225.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £188.03 | £23.504 |
*price indicative
- RS Stock No.:
- 467-749
- Distrelec Article No.:
- 304-56-978
- Mfr. Part No.:
- 1301410008
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Mains Plug | |
| Country | United States | |
| Current | 15A | |
| Mount Type | Free Hanging | |
| Voltage | 125V | |
| Mains Plug Type | NEMA 1-15 | |
| Pole Format | 2 | |
| Colour | Yellow | |
| Termination Type | Plug-In | |
| Series | 130141 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Mains Plug | ||
Country United States | ||
Current 15A | ||
Mount Type Free Hanging | ||
Voltage 125V | ||
Mains Plug Type NEMA 1-15 | ||
Pole Format 2 | ||
Colour Yellow | ||
Termination Type Plug-In | ||
Series 130141 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Molex super-safeway plug is designed to enhance the safety and functionality of your electrical connections. With its polarized, 2 pole/2 wire configuration, it ensures a secure fit that prevents accidental disconnections and enhances user peace of mind. This wiring device is not only reliable, but it also embodies the essence of robust engineering, making it Ideal for residential and commercial applications. Featuring an elegant design, the super-safeway plug is compatible with NEMA 1-15 standards, allowing for seamless integration into various setups. Its Active status signifies a commitment to quality and performance, ensuring users can Trust in its long-lasting utility. Whether youre upgrading your existing infrastructure or embarking on a new installation, this product stands out for its adherence to stringent compliance standards.
Polarised design guarantees secure electrical connections to prevent accidental disconnections
Meets rigorous NEMA standards for enhanced safety during usage
Active status ensures reliability and ongoing support from the manufacturer
Designed for both residential and commercial use, making it versatile for various applications
Constructed for a professional finish that blends seamlessly with professional installations
Low weight facilitates easy handling during installation or maintenance
Available documentation ensures compliance and environmental considerations are met
Related links
- Molex 125V United States Mains Plug Yellow Plug-In
- Molex 125V United States Mains Plug Yellow Plug-In
- Molex 277V United States Mains Plug Yellow Plug-In
- Molex 125V United States Mains Plug Yellow Socket
- Molex 125V United States Mains Plug Yellow Socket
- Molex 277V United States Mains Plug Yellow Socket
- Molex United States Mains Plug Yellow Plug-In
- Molex 250V United States Mains Plug Yellow Socket
