Molex US Mains Plug, 60A Yellow, Free Hanging Plug In, 125 V
- RS Stock No.:
- 467-750
- Mfr. Part No.:
- 1301510023
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£196.65
(exc. VAT)
£235.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £196.65 | £98.325 |
*price indicative
- RS Stock No.:
- 467-750
- Mfr. Part No.:
- 1301510023
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Plug/Socket | Plug | |
| Country | US | |
| Current Rating | 60A | |
| Mounting Type | Free Hanging | |
| Voltage Rating | 125 V | |
| Colour | Yellow | |
| Termination Method | Plug In | |
Select all | ||
|---|---|---|
Brand Molex | ||
Plug/Socket Plug | ||
Country US | ||
Current Rating 60A | ||
Mounting Type Free Hanging | ||
Voltage Rating 125 V | ||
Colour Yellow | ||
Termination Method Plug In | ||
- COO (Country of Origin):
- MX
The TE Connectivity Super-Safeway Adapter is designed to seamlessly connect NEMA 5-15 receptacles to NEMA L5-20 plugs, providing a robust solution for electrical needs. With an impressive load capacity of up to 60A, it ensures reliable performance in various environments. The adapter supports both male and female connections, making it versatile for multiple applications. Crafted for durability, the device offers an excellent combination of safety and efficiency, allowing for optimal usage in wiring devices. As an active component within its category, this adapter facilitates compliance with industry standards, ensuring peace of mind in operational settings.
Designed for convenient connection between different NEMA configurations
Provides a strong current capacity to handle demanding electrical loads
Supports a variety of applications with its adaptable connections
Offers enhanced safety features with a locking blade design
Lightweight construction makes it easy to transport and store
Compliant with multiple industry standards for reliability
Provides a strong current capacity to handle demanding electrical loads
Supports a variety of applications with its adaptable connections
Offers enhanced safety features with a locking blade design
Lightweight construction makes it easy to transport and store
Compliant with multiple industry standards for reliability
Related links
- Molex US Mains Plug Free Hanging Plug In, 125 V
- Molex US Mains Plug Free Hanging Socket, 125 V
- Molex US Mains Plug Yellow, Free Hanging Plug In
- Molex US Mains Plug Free Hanging Plug In, 277 V
- Molex US Mains Plug Free Hanging Socket, 250 V
- Molex US Mains Plug Free Hanging Socket, 277 V
- Molex US Mains Plug Wall Mount Socket, 125 V
- Molex US Mains Plug Yellow, Plug-In Plug In
