Molex, 15A, 277V United States Mains Plug Yellow, Free Hanging, Plug-In

Subtotal (1 bag of 5 units)*

£204.89

(exc. VAT)

£245.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£204.89£40.978

*price indicative

RS Stock No.:
477-386
Distrelec Article No.:
304-56-985
Mfr. Part No.:
1301460028
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Mains Plug

Connector Type

Plug

Country

United States

Current

15A

Mount Type

Free Hanging

Connector Gender

Male

Voltage

277V

Mains Plug Type

NEMA 7-15

Pole Format

2

Colour

Yellow

Termination Type

Plug-In

Standards/Approvals

IP69K, UL E10176, CSA LR6837

Series

130146

COO (Country of Origin):
MX
The Molex watertite extreme plug is designed to offer unparalleled reliability in demanding environments. Engineered with a 2 Pole/3 Wire configuration and a robust NEMA 7-15 rating, it ensures a secure power connection in industrial and outdoor settings. The silicone husk provides additional durability against harsh conditions, while the innovative cord grip body size enhances installation efficiency. Its IP69K rating guarantees protection against dust and high-pressure water, making it an Ideal choice for applications where moisture and debris are common. Experience a product that not only meets compliance standards but also enhances operational safety and performance.

Meets stringent IP69K standards for superior dust and water resistance

NEMA 7-15 configuration supports varied industrial power needs

Silicone husk enhances durability and withstands environmental stress

Lightweight design facilitates easy handling and installation

Active and recognised status ensures reliability and market readiness

Compatible with multiple environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy