Molex, 15A, 277V United States Mains Plug Yellow, Free Hanging, Socket

Subtotal (1 pack of 4 units)*

£247.87

(exc. VAT)

£297.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£247.87£61.968

*price indicative

RS Stock No.:
475-238
Distrelec Article No.:
304-56-986
Mfr. Part No.:
1301460059
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Mains Plug

Country

United States

Current

15A

Mount Type

Free Hanging

Connector Gender

Female

Voltage

277V

Pole Format

2

Colour

Yellow

Termination Type

Socket

Series

130146

Standards/Approvals

CSA LR6837, UL E10176

COO (Country of Origin):
MX
The Molex watertite extreme connector represents a Pinnacle of reliability and performance in the realm of wiring devices. Designed for rigorous environments, this 2 pole/3 wire unit offers robust functionality at a maximum voltage of 277V. Its silicone husk provides exceptional durability, ensuring longevity even in the most demanding applications. The connector is thoughtfully engineered with a cord grip body size F2, allowing for a secure connection while maintaining ease of installation. Ideal for industrial settings, this product guarantees a level of safety and compliance that meets industry standards, making it a go-to solution for professionals seeking quality and innovation.

Constructed with a silicone husk for enhanced resilience in harsh conditions

Engineered for NEMA 7-15 configuration, ensuring compatibility with various applications

IP69K rating offers superior protection against dust and water ingress

Designed to handle a maximum of 15.0A current per contact

Female gender connection provides ease of use in assembly processes

Flange-free design simplifies installation and minimizes potential failures

Lightweight and compact, reducing the overall footprint in wiring setups

Compliant with multiple industry standards, assuring quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy