Molex, 15A, 125V USA Adapter Yellow, Cable

Subtotal (1 bag of 3 units)*

£199.27

(exc. VAT)

£239.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£199.27£66.423

*price indicative

RS Stock No.:
786-508
Mfr. Part No.:
1301510014
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Adapter

Country

USA

Current

15A

Mount Type

Cable

Connector Gender

Female

Voltage

125V

Mains Plug Type

NEMA L5-15P

Colour

Yellow

COO (Country of Origin):
MX
The Molex Super safeway adapter is designed for reliable connectivity, featuring a NEMA 5-15 receptacle as the female end and a NEMA L5-15 plug for the male end, ensuring safe power transmission.

15-amp current capacity for robust electrical performance

125-volt voltage rating for versatile applications

Durable construction to withstand frequent use

Compact design facilitates easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy