Molex, 15A, 125V USA Socket Yellow, Screw Polycarbonate, Plug-In
- RS Stock No.:
- 817-033
- Mfr. Part No.:
- 1301460129
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£158.15
(exc. VAT)
£189.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.15 | £79.075 |
*price indicative
- RS Stock No.:
- 817-033
- Mfr. Part No.:
- 1301460129
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Socket | |
| Connector Type | Receptacle | |
| Country | USA | |
| Current | 15A | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Mains Socket Type | NEMA 5-15 | |
| Connector Gender | Female | |
| Voltage | 125V | |
| Pole Format | 2 | |
| Colour | Yellow | |
| Body Material | Polycarbonate | |
| Termination Type | Plug-In | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | 130146 | |
| Contact Material | Brass | |
| Contact Plating | Zinc | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Socket | ||
Connector Type Receptacle | ||
Country USA | ||
Current 15A | ||
Mount Type Screw | ||
Orientation Straight | ||
Mains Socket Type NEMA 5-15 | ||
Connector Gender Female | ||
Voltage 125V | ||
Pole Format 2 | ||
Colour Yellow | ||
Body Material Polycarbonate | ||
Termination Type Plug-In | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series 130146 | ||
Contact Material Brass | ||
Contact Plating Zinc | ||
- COO (Country of Origin):
- MX
The Molex Watertite Extreme Receptacle delivers reliable electrical connectivity and safety for various applications. Equipped with a robust design, it ensures long-lasting performance in demanding environments.
Rated for 15A maximum current, ensuring efficient power management
IP67 rating provides excellent protection against dust and water ingress
Compliant with EU RoHS standards, promoting environmentally friendly practices
Features a female gender connector designed for secure fitment
Related links
- Molex 125V USA Socket Yellow Plug-In
- Molex 480V USA Socket Yellow Plug-In
- Molex 125V USA Adapter Yellow, Cable
- Molex 600V ac USA Socket Yellow Plug-In
- RS PRO 125V USA Mains Plug Black Cage Clamp
- Molex 125V United States Mains Plug Yellow Plug-In
- Molex 125V United States Mains Plug Yellow Socket
- Phoenix Contact 125V USA Mains Socket Ivory Screw
