Molex, 30A, 480V USA Socket Yellow, Screw Polycarbonate, Plug-In
- RS Stock No.:
- 817-036
- Mfr. Part No.:
- 1301470175
- Brand:
- Molex
Subtotal (1 unit)*
£121.90
(exc. VAT)
£146.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.90 |
*price indicative
- RS Stock No.:
- 817-036
- Mfr. Part No.:
- 1301470175
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Socket | |
| Connector Type | Receptacle | |
| Country | USA | |
| Current | 30A | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Voltage | 480V | |
| Pole Format | 3 | |
| Colour | Yellow | |
| Body Material | Polycarbonate | |
| Termination Type | Plug-In | |
| Contact Gender | Female | |
| Series | 130147 | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Contact Plating | Zinc | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Socket | ||
Connector Type Receptacle | ||
Country USA | ||
Current 30A | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Voltage 480V | ||
Pole Format 3 | ||
Colour Yellow | ||
Body Material Polycarbonate | ||
Termination Type Plug-In | ||
Contact Gender Female | ||
Series 130147 | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Contact Plating Zinc | ||
- COO (Country of Origin):
- MX
The Molex receptacle provides a robust connection solution is designed for high voltage applications, ensuring safety and reliability in demanding environments.
Features a locking blade for secure connections
Rated for a maximum voltage of 3Ø 480V
IP67 rating ensures resistance to dust and water
Includes a single flip coverplate for ease of use
Constructed with a female gender for compatibility
Related links
- Molex 125V USA Socket Yellow Plug-In
- PASS & SEYMOUR 480V USA Mains Plug Black Cable Nylon, Screw
- Molex 600V ac USA Socket Yellow Plug-In
- Molex 250V USA Plug Yellow Plug-In
- Molex 250V United States Mains Plug Yellow Socket
- PASS & SEYMOUR 480V USA Mains Plug White Cable Nylon, Screw
- TE Connectivity 400V France Mains Plug & Socket Grey Plug-In
- PASS & SEYMOUR 125V USA Mains Socket Black Cable Nylon, Screw
