Molex, 30A, 250V USA Plug Yellow, Plug-in, Plug-In
- RS Stock No.:
- 817-035
- Mfr. Part No.:
- 1301470074
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
£170.92
(exc. VAT)
£205.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £170.92 | £56.973 |
*price indicative
- RS Stock No.:
- 817-035
- Mfr. Part No.:
- 1301470074
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Plug | |
| Country | USA | |
| Connector Type | Plug | |
| Current | 30A | |
| Orientation | Straight | |
| Mount Type | Plug-in | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Mains Plug Type | NEMA L6-30P | |
| Pole Format | 2 | |
| Colour | Yellow | |
| Termination Type | Plug-In | |
| Contact Gender | Male | |
| Series | 130147 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Plug | ||
Country USA | ||
Connector Type Plug | ||
Current 30A | ||
Orientation Straight | ||
Mount Type Plug-in | ||
Connector Gender Male | ||
Voltage 250V | ||
Mains Plug Type NEMA L6-30P | ||
Pole Format 2 | ||
Colour Yellow | ||
Termination Type Plug-In | ||
Contact Gender Male | ||
Series 130147 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex watertite extreme plug is designed for robust electrical connectivity in demanding environments, delivering reliable performance with its innovative locking blade mechanism, ensuring a secure connection even under strenuous conditions.
Features a locking blade for enhanced connection security
Rated for up to 30.0A maximum current per contact
Designed to withstand harsh conditions with an IP67 rating
NEMA L6-30 configuration supports 250V applications
Constructed with a Durable cord grip body size F4
Related links
- Molex 125V USA Plug Yellow Plug-In
- Molex 600V ac USA Plug Yellow Plug-In
- Hubbell 250V USA Mains Plug Black Screw
- Molex 250V United States Mains Plug Yellow Socket
- Hubbell 250V USA Mains Plug Black Cable Nylon, Screw
- RS PRO 250V USA Mains Plug Black Quick Connect
- PASS & SEYMOUR 250V USA Mains Socket Black Cable Nylon, Screw
- Molex United States Mains Plug Yellow Plug-In
