Bossard Torx M3 Oval Stainless Steel Screw Kit ISO 14583 x 6.0mm

Stock information currently inaccessible
RS Stock No.:
288-4407
Distrelec Article No.:
300-71-939
Mfr. Part No.:
BN 5687 M3X6MM
Brand:
Bossard
Find similar products by selecting one or more attributes.
Select all

Brand

Bossard

Head Shape

Oval

Drive Type

Torx

Length Metric

6.0mm

Thread Size Metric

M3

Standards Met

ISO 14583

Material

Stainless Steel

COO (Country of Origin):
VN
The pack of 100 machine/pan head Star T10 M3 screws, each measuring 6mm in length. Perfect for various projects, these screws ensure secure and efficient assembly in a convenient quantity.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy