Bossard Torx M2.5 Hex Socket Cap Stainless Steel Machine Screw ISO 14580 x 6.0mm
- RS Stock No.:
- 288-4391
- Distrelec Article No.:
- 300-71-856
- Mfr. Part No.:
- BN 15857 M2,5X6
- Brand:
- Bossard
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£7.91
(exc. VAT)
£9.49
(inc. VAT)
- RS Stock No.:
- 288-4391
- Distrelec Article No.:
- 300-71-856
- Mfr. Part No.:
- BN 15857 M2,5X6
- Brand:
- Bossard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Head Shape | Hex Socket Cap | |
| Drive Type | Torx | |
| Length Metric | 6.0mm | |
| Thread Size Metric | M2.5 | |
| Standards Met | ISO 14580 | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Head Shape Hex Socket Cap | ||
Drive Type Torx | ||
Length Metric 6.0mm | ||
Thread Size Metric M2.5 | ||
Standards Met ISO 14580 | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- DE
The hexalobular or 6 lobe socket head cap screws are crafted from durable stainless steel A2, feature a low head design and are fully threaded for versatile fastening applications.
RoHS compliant
ISO 14580 standards met
ISO 14580 standards met
Related links
- Bossard Torx M3 Hex Socket Cap Stainless Steel Machine Screw ISO 14580 x 12.0mm
- Bossard Torx M2.5 Cheese Head A2 304 Stainless Steel Machine Screw ISO 14580 x 4.0mmx0.157in
- Bossard Torx M3 Cheese Head Zinc Plated Steel Screw Kit ISO 14580 x 6.0mm
- Bossard Torx M3 Hex Socket Cap Stainless Steel Machine Screw 8.0 mm M3
- Bossard Hex Socket Hex Socket Cap Stainless Steel Machine Screw 6.0 mm M2.5
- Bossard Hex Socket M3 Hex Socket Cap Stainless Steel Machine Screw DIN 912, ISO 4762 x 6.0mm
- Bossard Torx M4 Pan Stainless Steel Machine Screw ISO 14583 x 6.0mm
- Bossard Hex Socket Stainless Steel Machine Screw 12.0 mm M2.5
