Bossard Torx M4 Pan Stainless Steel Machine Screw ISO 14583 x 6.0mm
- RS Stock No.:
- 288-4408
- Distrelec Article No.:
- 300-71-941
- Mfr. Part No.:
- BN 5687 M4X6MM
- Brand:
- Bossard
Stock information currently inaccessible
- RS Stock No.:
- 288-4408
- Distrelec Article No.:
- 300-71-941
- Mfr. Part No.:
- BN 5687 M4X6MM
- Brand:
- Bossard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Head Shape | Pan | |
| Drive Type | Torx | |
| Length Metric | 6.0mm | |
| Thread Size Metric | M4 | |
| Material | Stainless Steel | |
| Standards Met | ISO 14583 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Head Shape Pan | ||
Drive Type Torx | ||
Length Metric 6.0mm | ||
Thread Size Metric M4 | ||
Material Stainless Steel | ||
Standards Met ISO 14583 | ||
- COO (Country of Origin):
- VN
The M4 X 6MM BN 5687 screw is a reliable and durable fastening solution for various applications. With high-quality materials and precision engineering, this screw ensures secure and stable connections in your projects.
Made with high-quality materials for durability
Precision engineering for a secure fit
Ideal for fastening applications where strength and reliability are crucial
Precision engineering for a secure fit
Ideal for fastening applications where strength and reliability are crucial
Related links
- Bossard Torx M3 Oval Stainless Steel Screw Kit ISO 14583 x 6.0mm
- Bossard Torx M2.5 Hex Socket Cap Stainless Steel Machine Screw ISO 14580 x 6.0mm
- Bossard Torx M3 Cheese Head Zinc Plated Steel Screw Kit ISO 14580 x 6.0mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 25mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- Bossard Hex Socket M3 Hex Socket Cap Stainless Steel Machine Screw DIN 912, ISO 4762 x 6.0mm