Bossard Hex Socket Hex Socket Cap Stainless Steel Machine Screw 6 mm M2.5
- RS Stock No.:
- 288-4411
- Distrelec Article No.:
- 300-71-957
- Mfr. Part No.:
- BN 610 M2,5X6
- Brand:
- Bossard
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4411
- Distrelec Article No.:
- 300-71-957
- Mfr. Part No.:
- BN 610 M2,5X6
- Brand:
- Bossard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Drive Type | Hex Socket | |
| Head Shape | Hex Socket Cap | |
| Material | Stainless Steel | |
| Product Type | Machine Screw | |
| Length | 6 mm | |
| Thread | M2.5 | |
| Distrelec Product Id | 30071957 | |
| Standards/Approvals | DIN 912, ISO 4762 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Drive Type Hex Socket | ||
Head Shape Hex Socket Cap | ||
Material Stainless Steel | ||
Product Type Machine Screw | ||
Length 6 mm | ||
Thread M2.5 | ||
Distrelec Product Id 30071957 | ||
Standards/Approvals DIN 912, ISO 4762 | ||
- COO (Country of Origin):
- TW
The pack of 100 hex socket cap screws ensuring reliable fastening solutions for various projects. With this convenient quantity, you can tackle your assembly tasks efficiently and with confidence.
Fully threaded for maximum grip
Low head design for sleek appearance
Related links
- Bossard Hex Socket, Hex Socket Hex Socket Cap Stainless Steel Machine Screw 12 mm M2.5
- Bossard Hex Hex Socket Cap Stainless Steel Machine Screw 8 mm M4
- Bossard Torx Hex Socket Cap Stainless Steel Machine Screw 8 mm M3
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw M2.5 x 12 mm
- RS PRO Plain Steel Hex Socket Cap Screw M2.5 x 4 mm
- RS PRO Plain Steel Hex Socket Cap Screw M2.5 x 6 mm
- RND Phillips Oval Stainless Steel Machine Screw 6 mm M2.5
- RND Phillips Flat Zinc Plated Steel Machine Screw 6 mm M2.5
