Bossard Torx M3 Cheese Head Zinc Plated Steel Screw Kit ISO 14580 x 12.0mm
- RS Stock No.:
- 288-4400
- Distrelec Article No.:
- 300-71-912
- Mfr. Part No.:
- BN 4850 M3X12MM
- Brand:
- Bossard
Stock information currently inaccessible
- RS Stock No.:
- 288-4400
- Distrelec Article No.:
- 300-71-912
- Mfr. Part No.:
- BN 4850 M3X12MM
- Brand:
- Bossard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Head Shape | Cheese | |
| Drive Type | Torx | |
| Length Metric | 12.0mm | |
| Thread Size Metric | M3 | |
| Material | Zinc Plated Steel | |
| Standards Met | ISO 14580 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Head Shape Cheese | ||
Drive Type Torx | ||
Length Metric 12.0mm | ||
Thread Size Metric M3 | ||
Material Zinc Plated Steel | ||
Standards Met ISO 14580 | ||
- COO (Country of Origin):
- TW
The pack of 100 hex socket cap screws with a length of 12 mm, ensuring reliable fastening solutions for various projects. With this convenient quantity, you can tackle your assembly tasks efficiently and with confidence.
Fully threaded for maximum grip
Low head design for sleek appearance
Low head design for sleek appearance
Related links
- Bossard Torx M3 Cheese Head Zinc Plated Steel Screw Kit ISO 14580 x 6.0mm
- Bossard Torx M3 Hex Socket Cap Stainless Steel Machine Screw ISO 14580 x 12.0mm
- Bossard Torx M3 Cheese Zinc Plated Steel Screw Kit 8.0 mm M3
- Bossard Torx M2.5 Cheese Head A2 304 Stainless Steel Machine Screw ISO 14580 x 4.0mmx0.157in
- Bossard Torx M3 Oval Stainless Steel Screw Kit ISO 14583 x 6.0mm
- Bossard Torx M2.5 Hex Socket Cap Stainless Steel Machine Screw ISO 14580 x 6.0mm
- Bossard Torx Countersunk Steel Machine Screw 12.0 mm M3
- Bossard Torx M3 Countersunk Zinc Plated Steel Screw Kit 6.0 mm M3