CRC Super Adhesive Lubricant 500 ml Aerosol
- RS Stock No.:
- 234-001
- Mfr. Part No.:
- SUPER ADHESIVE 500ML DE
- Brand:
- CRC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-001
- Mfr. Part No.:
- SUPER ADHESIVE 500ML DE
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Trade Name | Super Adhesive | |
| Package Type | Aerosol | |
| Package Size | 500 ml | |
| Application | Gears, Hoists, Pulleys, Snatch Blocks, Sprockets, Wire Rope | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Trade Name Super Adhesive | ||
Package Type Aerosol | ||
Package Size 500 ml | ||
Application Gears, Hoists, Pulleys, Snatch Blocks, Sprockets, Wire Rope | ||
- COO (Country of Origin):
- BE
Related links
- CRC ROST FLASH Super Anti-Seize Aerosol 650 ml / 500 ml Aerosol
- CRC WIRE ROPE LUBE Lubricant 650 ml / 500 ml Aerosol
- CRC Ceramic Paste Lubricant Ceramic 650 ml / 500 ml Aerosol
- CRC CHAIN LUBE PRO Lubricant Multi-Purpose 650 ml / 500 ml Aerosol
- CRC DRY LUBE - F Lubricant Lubricant 650 ml / 500 ml Aerosol
- CRC EXTREME LUBE (FPS) Lubricant Synthetic 650 ml / 500 ml Aerosol
- CRC DRY MOLY LUBE Lubricant Molybdenum Disulphide 650 ml / 500 ml Aerosol
- Ambersil Rust Flash Lubricant 500 ml Aerosol

