CRC Ceramic Paste Lubricant Ceramic 650 ml / 500 ml Aerosol
- RS Stock No.:
- 823-2551
- Mfr. Part No.:
- 32351
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 823-2551
- Mfr. Part No.:
- 32351
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | Ceramic Paste | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Paste | |
| Package Type | Aerosol | |
| Package Size | 650 ml / 500 ml | |
| Food Safe | No | |
| Colour | White | |
| Base Material | Ceramic | |
| Minimum Operating Temperature | -40°C | |
| Application | Flanges, Pin, Spline, Threaded Parts | |
| Maximum Operating Temperature | 1400°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name Ceramic Paste | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Paste | ||
Package Type Aerosol | ||
Package Size 650 ml / 500 ml | ||
Food Safe No | ||
Colour White | ||
Base Material Ceramic | ||
Minimum Operating Temperature -40°C | ||
Application Flanges, Pin, Spline, Threaded Parts | ||
Maximum Operating Temperature 1400°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BE
CRC Lubricant, 500ml Package size, Aerosol Package Type - 32351
This ceramic paste lubricant is designed to facilitate smooth operation in various mechanical components. Packaged in a 500ml aerosol format, it is ideal for applications within the automotive and industrial sectors. This multipurpose lubricant is specifically formulated to protect and enhance the performance of flanges, pins, splines, and threaded parts.
Features & Benefits
• High-temperature lubricant suitable for demanding applications
• Non-food safe, ensuring safe use in industrial settings
• Effectively reduces friction and wear on components
• Ideal for precise lubricant application with aerosol spray
• Versatile use across multiple mechanical and automotive settings
• Long-lasting protection for threaded and spline fittings
Applications
• Primarily used for flange lubrication in heavy machinery
• Suitable for pin and spline lubrication in automotive equipment
• Designed for use on threaded parts in mechanical
• Effective in reducing wear on high-stress components
• Facilitates easier disassembly of fasteners and fittings
What makes this lubricant suitable for high-temperature environments?
The formulation includes ceramic compounds that withstand elevated temperatures, ensuring stable lubrication even under intense heat conditions. This prevents breakdown and maintains performance during critical operations.
How is the aerosol spray beneficial for application?
The aerosol format allows for precise and uniform application, reducing waste and ensuring that hard-to-reach areas receive adequate lubrication, which enhances operational efficiency and ease of use.
Can this lubricant be used in all types of machinery?
While it is a multipurpose lubricant, it is primarily tailored for mechanical and automotive applications. It is not recommended for food processing equipment due to its non-food safe designation, ensuring optimal performance in appropriate environments.
Related links
- CRC ALU PASTE Lubricant Aerosol 650 ml / 500 ml Aerosol
- CRC Copper PASTE Lubricant 650 ml / 500 ml Aerosol
- CRC Silicone Pro Lubricant Silicone 650 ml / 500 ml Aerosol
- CRC MULTI OIL (FPS) Lubricant Aerosol 650 ml / 500 ml Aerosol
- CRC DRY LUBE - F Lubricant Lubricant 650 ml / 500 ml Aerosol
- CRC HIGH Speed CHAIN OIL Lubricant Hydrocarbon 650 ml / 500 ml Aerosol
- CRC SLIDEWAY OIL Lubricant Hydrocarbon 650 ml / 500 ml Aerosol
- CRC EXTREME LUBE (FPS) Lubricant Synthetic 650 ml / 500 ml Aerosol

